The A14V100A-RQ208C is a 75MHz 3.3V FPGA with 10000 gates, 175 I/Os, and 1377 logic elements. It operates over a temperature range of 0 to 70°C and is available in a surface mount package. The device has a propagation delay of 3.9ns and a turn-on delay time of 3.9ns. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Microsemi A14V100A-RQ208C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi A14V100A-RQ208C technical specifications.
| Frequency | 75MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 10000 |
| Number of I/Os | 175 |
| Number of Logic Blocks (LABs) | 1377 |
| Number of Logic Elements/Cells | 1377 |
| Number of Registers | 1153 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 3.9ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ACT™ 3 |
| Turn-On Delay Time | 3.9ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A14V100A-RQ208C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.