Microsemi A14V40A-PQ160C technical specifications.
| Package/Case | PQFP |
| Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 4000 |
| Number of I/Os | 131 |
| Number of Logic Blocks (LABs) | 564 |
| Number of Logic Elements/Cells | 564 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Propagation Delay | 3.9ns |
| RoHS Compliant | No |
| Series | ACT™ 3 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi A14V40A-PQ160C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
