The SmartFusion ARM microcontroller is a 100MHz device with an operating supply voltage range of 1.425V to 1.575V. It features a core architecture based on ARM and supports multiple interfaces including I2C, SPI, UART, USART, and EBI/EMI. The device is packaged in a TFBGA package and is suitable for surface mount applications. It operates within a temperature range of 0°C to 85°C and has 10 I/Os and 8 logic blocks. The SmartFusion series is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Microsemi A2F060M3E-1CS288 technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Frequency | 100MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of I/Os | 10 |
| Number of Logic Blocks (LABs) | 8 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 176 |
| Peripherals | POR, WDT, DMA |
| RoHS Compliant | No |
| Series | SmartFusion® |
| RoHS | Not Compliant |