The A2F060M3E-1CSG288I is a SmartFusion ARM microcontroller from Microsemi, featuring a core architecture based on ARM. It operates at a maximum frequency of 100MHz and has an operating supply voltage of 1.5V. The device is packaged in a TFBGA package and is available in a tray packaging format. It supports various interfaces including I2C, SPI, UART, USART, and EBI/EMI. The microcontroller has 10 I/Os, 8 logic blocks, and 1536 registers. It also features peripherals such as power-on reset, watchdog timer, and direct memory access. The device is RoHS compliant and has a RAM size of 16384 bits.
Checking distributor stock and pricing after the page loads.
Microsemi A2F060M3E-1CSG288I technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Max Frequency | 100MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 10 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Registers | 1536 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 176 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16384b |
| RoHS Compliant | Yes |
| Series | SmartFusion® |
| Speed Grade | 1 |
| RoHS | Compliant |