The SmartFusion ARM Core is a microcontroller with a core architecture based on ARM. It operates at a maximum frequency of 100MHz and has a maximum operating temperature of 85°C. The device has 1536 registers and 10 I/Os. It is packaged in a LBGA package quantity of 90 and is available in a tray packaging. The SmartFusion ARM Core is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi A2F060M3E-1FG256 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi A2F060M3E-1FG256 technical specifications.
| Package/Case | LBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 10 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Registers | 1536 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 131072b |
| RoHS Compliant | No |
| Series | SmartFusion® |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A2F060M3E-1FG256 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.