The SmartFusion ARM microcontroller features a 1.5V operating supply voltage and a maximum frequency of 100MHz. It includes 1536 registers and 131072b of RAM. The device is packaged in a LBGA package and has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The microcontroller supports various interfaces, including I2C, SPI, UART, USART, and EBI/EMI.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi A2F060M3E-1FG256I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi A2F060M3E-1FG256I technical specifications.
| Package/Case | LBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Max Frequency | 100MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 10 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Registers | 1536 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 131072b |
| RoHS Compliant | No |
| Series | SmartFusion® |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A2F060M3E-1FG256I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.