
Checking distributor stock and pricing after the page loads.
Microsemi A2F060M3E-1TQ144 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 60 |
| Peripherals | POR, WDT, DMA |
| RoHS Compliant | No |
| Series | SmartFusion® |
| RoHS | Not Compliant |
