
The SmartFusion ARM microcontroller is a 60-pin LQFP package device featuring an ARM core architecture. It supports multiple interfaces including I2C, SPI, UART, USART, and EBI/EMI. The device operates within a temperature range of -40°C to 100°C. It includes peripherals such as power-on reset and watchdog timer, as well as DMA support. However, it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi A2F060M3E-1TQ144I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi A2F060M3E-1TQ144I technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Peripherals | POR, WDT, DMA |
| RoHS Compliant | No |
| Series | SmartFusion® |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi A2F060M3E-1TQ144I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
