Microsemi A2F060M3E-CS288 technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 10 |
| Number of Logic Blocks (LABs) | 8 |
| Package Quantity | 176 |
| Peripherals | POR, WDT, DMA |
| RoHS Compliant | No |
| Series | SmartFusion® |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi A2F060M3E-CS288 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.