
The Microsemi A2F060M3E-TQG144I is a microcontroller with an ARM core, 16KB of RAM, and a package type of LQFP. It supports multiple interfaces including I2C, SPI, UART, USART, and EBI/EMI. The device operates over a temperature range of -40°C to 100°C and is RoHS compliant. It also features peripherals such as power-on reset and watchdog timer, as well as DMA support.
Microsemi A2F060M3E-TQG144I technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | SmartFusion® |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A2F060M3E-TQG144I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
