Microsemi A2F200M3F-PQ208I technical specifications.
| Package/Case | PQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, Ethernet, UART, USART, EBI/EMI |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RAM Size | 64KB |
| RoHS Compliant | No |
| Series | SmartFusion® |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi A2F200M3F-PQ208I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.