The A2F200M3F-PQG208 is a PQFP packaged device from Microsemi with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It operates at a maximum supply voltage of 1.575V and a minimum supply voltage of 1.425V. The device has 113 I/Os and 2500 logic elements/cells, with a memory size of 36864 bits. It is RoHS compliant and part of the SmartFusion series.
Checking distributor stock and pricing after the page loads.
Microsemi A2F200M3F-PQG208 technical specifications.
| Package/Case | PQFP |
| Data Rate | 400Kbps |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 36864b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.425V |
| Number of Gates | 200000 |
| Number of I/Os | 113 |
| Number of Logic Elements/Cells | 2500 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 24 |
| RoHS Compliant | Yes |
| Series | SmartFusion |
| RoHS | Compliant |
No datasheet is available for this part.