The A2F500M3G-PQ208 is a Microsemi SmartFusion ARM microcontroller with a core architecture based on ARM. It supports multiple interfaces including I2C, SPI, Ethernet, UART, and USART. The device operates at a maximum frequency of 100MHz and has 24 I/Os and 24 logic blocks. It also features peripherals such as power-on reset and watchdog timer. The microcontroller is not RoHS compliant. It is available in a package quantity of 24.
Microsemi A2F500M3G-PQ208 technical specifications.
| Core Architecture | ARM |
| Interface | I2C, SPI, Ethernet, UART, USART |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of I/Os | 24 |
| Number of Logic Blocks (LABs) | 24 |
| Package Quantity | 24 |
| Peripherals | POR, WDT, DMA |
| RoHS Compliant | No |
| Series | SmartFusion® |
| RoHS | Not Compliant |
No datasheet is available for this part.