Microsemi A32140DX-PQ208I technical specifications.
| Package/Case | PQFP |
| Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 912 |
| Number of Logic Elements/Cells | 912 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 2.8ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi A32140DX-PQ208I to view detailed technical specifications.
No datasheet is available for this part.