IC FPGA 49 I/O 68QFN
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Max Frequency | 350MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 15000 |
| Number of I/Os | 49 |
| Operating Supply Current | 2mA |
| Package Quantity | 260 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ProASIC3 |
| Weight | 0.028572oz |
| RoHS | Compliant |