The ProASIC3 A3P030-2QNG132 is a high-density FPGA from Microsemi, packaged in a WFQFN surface mount package. It operates over a temperature range of 0°C to 85°C and is compliant with RoHS regulations. The device features 30000 gates and 81 I/Os, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | WFQFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 30000 |
| Number of I/Os | 81 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ProASIC3 |
| RoHS | Compliant |