Microsemi A3P030-2QNG132I technical specifications.
| Package/Case | WFQFN |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 30000 |
| Number of I/Os | 81 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ProASIC3 |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A3P030-2QNG132I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.