The ProASIC3 FPGA features a 231MHz operating frequency, with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 1.425V to 1.575V. The device is packaged in a WFQFN package and is surface mountable. It is RoHS compliant and part of the ProASIC3 series.
Microsemi A3P030-QNG132I technical specifications.
| Package/Case | WFQFN |
| Frequency | 231MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 30000 |
| Number of I/Os | 81 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ProASIC3 |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A3P030-QNG132I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.