FPGA ProASIC®3 Family 60K Gates 310MHz 130nm Technology 1.5V 144-Pin FBGA
Checking distributor stock and pricing after the page loads.
Microsemi A3P060-2FG144 technical specifications.
| Package/Case | FBGA |
| Frequency | 310MHz |
| Height | 1.05mm |
| Length | 13mm |
| Max Frequency | 310MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 60000 |
| Number of I/Os | 96 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 160 |
| RoHS Compliant | No |
| Series | ProASIC3 |
| Weight | 0.01411oz |
| Width | 13mm |
| RoHS | Not Compliant |