
The ProASIC3 is a field-programmable gate array (FPGA) with 60000 gates, 91 I/Os, and 1536 registers. It operates at a maximum frequency of 310MHz and has a maximum operating temperature of 70°C. The device is available in a TQFP package with dimensions of 20mm x 20mm x 1.4mm. It is designed for surface mount applications and has a maximum supply voltage of 1.575V and a minimum supply voltage of 1.425V.
Microsemi A3P060-2TQ144 technical specifications.
| Package/Case | TQFP |
| Height | 1.4mm |
| Length | 20mm |
| Max Frequency | 310MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 60000 |
| Number of I/Os | 91 |
| Number of Registers | 1536 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 18432b |
| RoHS Compliant | No |
| Series | ProASIC3 |
| Speed Grade | 2 |
| Weight | 0.04653oz |
| Width | 20mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
