
The ProASIC3 is a high-density field-programmable gate array (FPGA) with 91 I/Os, 1536 registers, and 18432 bits of RAM. It operates at a maximum frequency of 310MHz and has a maximum supply voltage of 1.575V. The device is packaged in a TQFP package and is suitable for surface mount applications. The ProASIC3 has an operating temperature range of -40°C to 85°C and is not radiation hardened. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi A3P060-2TQ144I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Height | 1.4mm |
| Length | 20mm |
| Max Frequency | 310MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 60000 |
| Number of I/Os | 91 |
| Number of Registers | 1536 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 18432b |
| RoHS Compliant | No |
| Series | ProASIC3 |
| Speed Grade | 2 |
| Weight | 0.04653oz |
| Width | 20mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A3P060-2TQ144I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
