The ProASIC3 FPGA features 60000 gates and 96 I/Os. It operates over a temperature range of 0°C to 85°C and is packaged in a surface mount tray. The device is RoHS compliant, meeting environmental regulations.
Checking distributor stock and pricing after the page loads.
Microsemi A3P060-CSG121 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 60000 |
| Number of I/Os | 96 |
| Packaging | Tray |
| RAM Size | 18432b |
| RoHS Compliant | Yes |
| Series | ProASIC3 |
| RoHS | Compliant |