The ProASIC3 A3P060-CSG121I is a surface mount FPGA with 60000 gates and 96 I/Os. It operates over a temperature range of -40°C to 100°C. The device is packaged in a tray and is RoHS compliant. The ProASIC3 series is a family of FPGAs with a high level of integration and flexibility.
Microsemi A3P060-CSG121I technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 60000 |
| Number of I/Os | 96 |
| Packaging | Tray |
| RAM Size | 18432b |
| RoHS Compliant | Yes |
| Series | ProASIC3 |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A3P060-CSG121I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.