Microsemi A3P060-TQ144I technical specifications.
| Package/Case | TQFP |
| Frequency | 231MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 60000 |
| Number of I/Os | 91 |
| Number of Registers | 1536 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 18432b |
| RoHS Compliant | No |
| Series | ProASIC3 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A3P060-TQ144I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.