The ProASIC3 PQFP is a 154-pin surface mount FPGA with a maximum operating temperature of 70°C and a maximum supply voltage of 1.575V. It operates within a temperature range of 0°C to 70°C and has a maximum frequency of 272MHz. The device is available in a PQFP package and is not radiation hardened. It has a RAM size of 147456 bits and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Max Frequency | 272MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 1000000 |
| Number of I/Os | 154 |
| Number of Registers | 24576 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 147456b |
| RoHS Compliant | No |
| Series | ProASIC3 |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |