FPGA ProASIC®3 Family 1M Gates 272MHz 130nm Technology 1.5V 208-Pin PQFP
Checking distributor stock and pricing after the page loads.
Microsemi A3P1000-1PQG208I technical specifications.
| Package/Case | PQFP |
| Frequency | 272MHz |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 272MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 147456b |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 1000000 |
| Number of I/Os | 154 |
| Number of Logic Elements/Cells | 11000 |
| Operating Supply Current | 75mA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 24 |
| RoHS Compliant | Yes |
| Series | ProASIC3 |
| Width | 28mm |
| RoHS | Compliant |
No datasheet is available for this part.