FPGA ProASIC3 Family 1M Gates 310MHz 130nm (CMOS) Technology 1.5V 256-Pin FBGA
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 310MHz |
| Lead Free | Contains Lead |
| Max Frequency | 310MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 1000000 |
| Number of I/Os | 177 |
| Number of Registers | 24576 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 147456b |
| RoHS Compliant | No |
| Series | ProASIC3 |
| Speed Grade | 2 |
| Weight | 0.01411oz |
| RoHS | Not CompliantNo |