
The A3P1000-PQ208 is a PQFP-packaged FPGA from Microsemi with a maximum operating frequency of 231MHz. It operates within a temperature range of 0°C to 70°C and requires a supply voltage of 1.5V, with a maximum supply voltage of 1.575V. The device features 154 I/Os and 24576 registers, with a RAM size of 147456 bits. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi A3P1000-PQ208 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi A3P1000-PQ208 technical specifications.
| Package/Case | PQFP |
| Frequency | 231MHz |
| Max Frequency | 231MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 1000000 |
| Number of I/Os | 154 |
| Number of Registers | 24576 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 147456b |
| RoHS Compliant | No |
| Series | ProASIC3 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A3P1000-PQ208 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.