Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi A3P1000-PQ208I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi A3P1000-PQ208I technical specifications.
| Package/Case | PQFP |
| Frequency | 231MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 1000000 |
| Number of I/Os | 154 |
| Number of Registers | 24576 |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 147456b |
| RoHS Compliant | No |
| Series | ProASIC3 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A3P1000-PQ208I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.