FPGA ProASIC®3L Family 1M Gates 892.86MHz 130nm (CMOS) Technology 1.2V 144-Pin FBGA
Checking distributor stock and pricing after the page loads.
Microsemi A3P1000L-1FG144 technical specifications.
| Package/Case | FBGA |
| Height | 1.05mm |
| Length | 13mm |
| Max Frequency | 892.86MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Number of Gates | 1000000 |
| Number of I/Os | 97 |
| Number of Registers | 24576 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 147456b |
| RoHS Compliant | No |
| Series | ProASIC3 |
| Speed Grade | 1 |
| Weight | 0.01411oz |
| Width | 13mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.