
The ProASIC3L PQFP is a surface mount package with a height of 3.4mm and dimensions of 28mm in length and width. It operates within a temperature range of 0°C to 70°C and has a maximum frequency of 892.86MHz. The device has 1 million gates, 154 I/Os, and 24,576 registers, with a RAM size of 147,456 bits. It is powered by a 1.2V supply voltage, with a maximum and minimum supply voltage of 1.26V and 1.14V, respectively.
Microsemi A3P1000L-1PQ208 technical specifications.
| Package/Case | PQFP |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 892.86MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Gates | 1000000 |
| Number of I/Os | 154 |
| Number of Registers | 24576 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 147456b |
| RoHS Compliant | No |
| Series | ProASIC3L |
| Speed Grade | 1 |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A3P1000L-1PQ208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
