Sign in to ask questions about the Microsemi A3P1000L-FG484 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi A3P1000L-FG484 technical specifications.
| Package/Case | FBGA |
| Height | 1.73mm |
| Length | 23mm |
| Max Frequency | 781.25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Gates | 1000000 |
| Number of I/Os | 300 |
| Number of Registers | 24576 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 147456b |
| RoHS Compliant | No |
| Series | ProASIC3L |
| Weight | 0.01411oz |
| Width | 23mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A3P1000L-FG484 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.