The A3P1000L-FG484I is a ProASIC3L FPGA from Microsemi with a maximum operating frequency of 781.25MHz and a maximum operating temperature of 85°C. It has a surface mount package and is available in a tray packaging with 40 units per package. The device has 300 I/Os, 24576 registers, and 147456 bytes of RAM. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Microsemi A3P1000L-FG484I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi A3P1000L-FG484I technical specifications.
| Package/Case | FBGA |
| Height | 1.73mm |
| Lead Free | Contains Lead |
| Length | 23mm |
| Max Frequency | 781.25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Gates | 1000000 |
| Number of I/Os | 300 |
| Number of Registers | 24576 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 147456b |
| RoHS Compliant | No |
| Series | ProASIC3L |
| Weight | 0.01411oz |
| Width | 23mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A3P1000L-FG484I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.