
The A3P125-1PQ208 is a ProASIC3 FPGA from Microsemi, packaged in a PQFP with a height of 3.4mm and length of 28mm. It operates within a temperature range of 0°C to 70°C and is powered by a supply voltage between 1.425V and 1.575V. The device features 125,000 gates, 133 I/Os, and 3,072 registers, with a maximum frequency of 272MHz and 36,864 bytes of RAM.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 272MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 125000 |
| Number of I/Os | 133 |
| Number of Registers | 3072 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 120 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | No |
| Series | ProASIC3 |
| Speed Grade | 1 |
| Width | 28mm |
| RoHS | Not CompliantNo |
