The A3P125-1QNG132T is a high-density FPGA from Microsemi, featuring 125,000 gates and 84 I/Os. It operates over a temperature range of -40°C to 125°C and is packaged in a WFQFN surface-mount package. The device is RoHS compliant and part of the ProASIC3 series, which meets AEC-Q100 automotive standards.
Microsemi A3P125-1QNG132T technical specifications.
| Package/Case | WFQFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 125000 |
| Number of I/Os | 84 |
| Packaging | Tray |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, ProASIC3 |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A3P125-1QNG132T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.