Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi A3P125-1VQG100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 1mm |
| Length | 14mm |
| Max Frequency | 272MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Number of Gates | 125000 |
| Number of I/Os | 71 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 180 |
| RoHS Compliant | Yes |
| Series | ProASIC3 |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A3P125-1VQG100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.