Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi A3P125-2QNG132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | WFQFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 125000 |
| Number of I/Os | 84 |
| Packaging | Tray |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| Series | ProASIC3 |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A3P125-2QNG132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.