The ProASIC3 A3P125-QNG132 is a high-density FPGA from Microsemi, featuring 125,000 gates and 84 I/Os. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 1.425V and 1.575V. The device is packaged in a QFN EP format and is suitable for surface mount applications. The ProASIC3 series is RoHS compliant.
Microsemi A3P125-QNG132 technical specifications.
| Package/Case | QFN EP |
| Frequency | 231MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 125000 |
| Number of I/Os | 84 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 348 |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| Series | ProASIC3 |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A3P125-QNG132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.