The A3P125-QNG132T is a high-density FPGA from Microsemi, featuring 125,000 gates and 84 I/Os. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a WFQFN package and is suitable for surface mount applications. It is compliant with RoHS regulations and is part of the Automotive, AEC-Q100, ProASIC3 series.
Microsemi A3P125-QNG132T technical specifications.
| Package/Case | WFQFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 125000 |
| Number of I/Os | 84 |
| Packaging | Tray |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, ProASIC3 |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A3P125-QNG132T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.