
The A3P125-TQ144 is a 231MHz FPGA from Microsemi, packaged in a TQFP package, measuring 20mm in length and 1.4mm in height. It operates within a temperature range of 0°C to 70°C and requires a supply voltage between 1.425V and 1.575V. This device has 125,000 gates, 100 I/Os, and 3,072 registers, with 36,864 bits of RAM. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Microsemi A3P125-TQ144 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi A3P125-TQ144 technical specifications.
| Package/Case | TQFP |
| Frequency | 231MHz |
| Height | 1.4mm |
| Length | 20mm |
| Max Frequency | 231MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 125000 |
| Number of I/Os | 100 |
| Number of Registers | 3072 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | No |
| Series | ProASIC3 |
| Weight | 0.04653oz |
| Width | 20mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A3P125-TQ144 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
