The ProASIC3 FPGA operates at a maximum frequency of 272MHz and is powered by a 1.5V supply voltage. It is available in a FBGA package and has a maximum operating temperature range of 0-70°C. The device has 97 I/Os and 250000 gates. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Frequency | 272MHz |
| Height | 1.05mm |
| Length | 13mm |
| Max Frequency | 272MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 250000 |
| Number of I/Os | 97 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 160 |
| RoHS Compliant | No |
| Series | ProASIC3 |
| Weight | 0.01411oz |
| Width | 13mm |
| RoHS | Not Compliant |