Microsemi A3P250-1FG144T technical specifications.
| Package/Case | FBGA |
| Max Frequency | 272MHz |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Number of I/Os | 97 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 2000 |
| RoHS Compliant | No |
| Series | ProASIC3 |
| Weight | 0.01411oz |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi A3P250-1FG144T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.