The A3P250-1VQG100T is a high-density FPGA from Microsemi, featuring 250,000 gates and 68 I/Os. It operates at a maximum frequency of 272MHz and can withstand temperatures up to 125°C. The device is supplied with a voltage between 1.425V and 1.575V, drawing an operating current of 3mA. The FPGA is packaged in a TQFP package and is compliant with RoHS regulations.
Microsemi A3P250-1VQG100T technical specifications.
| Package/Case | TQFP |
| Max Frequency | 272MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 250000 |
| Number of I/Os | 68 |
| Number of Registers | 6144 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| Series | ProASIC3 |
| Speed Grade | 1 |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A3P250-1VQG100T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.