FPGA - Field Programmable Gate Array ProASIC3
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Height | 1.2mm |
| Length | 17mm |
| Max Frequency | 310MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Number of Gates | 250000 |
| Number of I/Os | 157 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 90 |
| RoHS Compliant | Yes |
| Series | ProASIC3 |
| Weight | 0.01411oz |
| Width | 17mm |
| RoHS | Compliant |