
The A3P250-2PQ208 is a ProASIC3 FPGA from Microsemi, packaged in a PQFP with a surface mount configuration. It operates within a temperature range of 0°C to 70°C and has a maximum operating frequency of 310MHz. The device has 151 I/Os, 6144 registers, and 36864 bytes of RAM. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 310MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 250000 |
| Number of I/Os | 151 |
| Number of Registers | 6144 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | No |
| Series | ProASIC3 |
| Speed Grade | 2 |
| Width | 28mm |
| RoHS | Not CompliantNo |
