The ProASIC3 FPGA features 250,000 gates and 87 I/Os in a WFQFN package, suitable for surface mount applications. Operating temperature range is -40°C to 100°C. This device is RoHS compliant and available in a tray packaging format.
Microsemi A3P250-QNG132I technical specifications.
| Package/Case | WFQFN |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 250000 |
| Number of I/Os | 87 |
| Packaging | Tray |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| Series | ProASIC3 |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A3P250-QNG132I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.