The A3P250L-1FGG144 is a high-density FPGA from Microsemi, featuring 250,000 gates and 97 I/Os. It operates at a supply voltage of 1.2V and a maximum supply current of 3mA. The device is packaged in a 160-unit tray and is compliant with RoHS regulations. The A3P250L-1FGG144 has a maximum operating temperature of 70°C and a maximum frequency of 892.86MHz. It is available in a surface-mount FBGA package with dimensions of 1.05mm height, 13mm length, and 13mm width.
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Height | 1.05mm |
| Length | 13mm |
| Max Frequency | 892.86MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Gates | 250000 |
| Number of I/Os | 97 |
| Number of Registers | 6144 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| Series | ProASIC3L |
| Speed Grade | 1 |
| Weight | 0.01411oz |
| Width | 13mm |
| RoHS | Compliant |