The A3P250L-1VQG100 is a 250,000-gate FPGA from Microsemi, packaged in a 14mm x 14mm TQFP. It operates at a supply voltage of 1.2V and consumes 3mA of current. The device has 68 I/Os and 36,864 bytes of RAM. It is RoHS compliant and suitable for surface mount applications. The A3P250L-1VQG100 has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Microsemi A3P250L-1VQG100 technical specifications.
| Package/Case | TQFP |
| Height | 1mm |
| Length | 14mm |
| Max Frequency | 892.86MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Gates | 250000 |
| Number of I/Os | 68 |
| Number of Registers | 6144 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| Series | ProASIC3L |
| Speed Grade | 1 |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A3P250L-1VQG100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.