The A3P250L-VQG100 is a 250000-gate field-programmable gate array (FPGA) from Microsemi, packaged in a 14mm x 14mm TQFP. It operates within a temperature range of 0°C to 70°C and is supplied at 1.2V. The device features 68 I/Os and 6144 registers, with a maximum frequency of 781.25MHz. The A3P250L-VQG100 is RoHS compliant and available in a tray packaging quantity of 90 units.
Microsemi A3P250L-VQG100 technical specifications.
| Package/Case | TQFP |
| Height | 1mm |
| Length | 14mm |
| Max Frequency | 781.25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Gates | 250000 |
| Number of I/Os | 68 |
| Number of Registers | 6144 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| Series | ProASIC3L |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A3P250L-VQG100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.