The A3P400-2FG484I is a 400,000 gate ProASIC3 field-programmable gate array (FPGA) from Microsemi. It operates at a maximum frequency of 310MHz and has a maximum supply voltage of 1.575V. The device is packaged in a 23mm x 23mm x 1.73mm FBGA and is designed for surface mount applications. The A3P400-2FG484I has a temperature range of -40°C to 85°C and has a RAM size of 55296 bits. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Microsemi A3P400-2FG484I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi A3P400-2FG484I technical specifications.
| Package/Case | FBGA |
| Height | 1.73mm |
| Length | 23mm |
| Max Frequency | 310MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 400000 |
| Number of I/Os | 194 |
| Number of Registers | 9216 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 55296b |
| RoHS Compliant | No |
| Series | ProASIC3 |
| Speed Grade | 2 |
| Weight | 0.01411oz |
| Width | 23mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A3P400-2FG484I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.